DREMEC screw insulator

DREMEC screw insulator, DR8GE05V40033, DR8GE05V40034, DR8GE05V40035, DR8GE05V40036 |EN|
Manufacturer
Spacerinsulating sleeve
Applicationfor screws, bolts
Symbol Material Colour Flammability rating Outside diameter Int. dia. Flange diameter Ht. Flange height
[mm] [mm] [mm] [mm] [mm]
DR8GE05V40033 polyamide 66 natural UL94V-2 13 10 23.7 13 2
DR8GE05V40034 polyamide 66 natural UL94V-2 13 10 23.7 23 2
DR8GE05V40035 polyamide 66 natural UL94V-2 11 8.1 20 8 2
DR8GE05V40036 polyamide 66 natural UL94V-2 11 8.1 20 13 2
DR8GE05V40609 polyamide 66 black UL94V-2 13 10 23.7 23.7 2
DR8GE05V40767 polyamide 66 black UL94V-2 21 15 27 30 4
DR8GE05V40976 polyamide 66 natural UL94V-0 4.3 3.6 7.4 3.2 1.2
DR8GE05V41486 polyamide 66 natural UL94V-2 4.7 4 10.84 6.25 1.5
DR8GE05V42472 polyamide 6 black UL94HB 6 4.5 8 3.2 0.8
DR8GE05V42529 polyamide 66 natural UL94V-2 6.6 5.1 10.1 4.7 1.6
DR8GE05V42613 polyamide 66 natural UL94V-2 5.2 4.4 8.7 2.4 1.6
DR8GE05V42640 polyamide 66 black UL94V-2 6.5 6.2 12 2 1
DR8GE05V42641 polyamide 6 black UL94V-2 6.3 4 9.3 1.3 1.2
DR8GE05V43326 polyamide 66 black UL94V-2 13 10 23.7 10 2
DR8GE05V43437 polyamide 66 black UL94V-2 6.6 5.1 10.1 4.7 1.6
DR8GE05V43454 polyamide 66 natural UL94V-2 3 2.3 4.6 0.8 1.2
DR8GE05V43465 polyamide 66 natural UL94V-2 4.3 3.6 7.4 3.2 1.2