| Manufacturer | DREMEC |
| Type of LED accessories | spacer sleeve |
| Application | LED |
| Body material | polyamide |
| LED diameter | 3mm |
| Out. diam. | 3.6mm |
| Colour | natural |
| Dimensions | Fig. 1. |
| Holes pitch | 0.9mm |
| Symbol | Flamm. rating | Spacer leng. |
|---|---|---|
| [mm] | ||
| DR8GE04V80596 | UL94V-0 | 4.8 |
| DR8GE04V80597 | UL94V-0 | 6.4 |
| DR8GE04V80598 | UL94V-0 | 9.5 |
| DR8GE04V80599 | UL94V-0 | 12.7 |
| DR8GE04V80600 | UL94V-0 | 15.9 |
| DR8GE04V80601 | UL94V-0 | 19.1 |
| DR8GE04V80602 | UL94V-0 | 22.2 |
| DR8GE04V80603 | UL94V-0 | 25.4 |
| DR8GE04V80355 | UL94V-2 | 4.8 |
| DR8GE04V80369 | UL94V-2 | 6.4 |
| DR8GE04V80370 | UL94V-2 | 9.5 |
| DR8GE04V80371 | UL94V-2 | 12.7 |
| DR8GE04V80372 | UL94V-2 | 15.9 |
| DR8GE04V80373 | UL94V-2 | 19.1 |
| DR8GE04V80374 | UL94V-2 | 22.2 |
| DR8GE04V80375 | UL94V-2 | 25.4 |