DREMEC spacer sleeves

DREMEC spacer sleeves, DR8GE04V80279, DR8GE04V80280, DR8GE04V80281, DR8GE04V80282 |EN|
Manufacturer
Type of LED accessoriesspacer sleeve
ApplicationLED
Colournatural
Body materialpolyamide
LED diameter5mm
Out. diam.6mm
Holes pitch2.54mm
DimensionsFig. 1.
Symbol Flamm. rating Spacer leng.
[mm]
DR8GE04V80279 UL94V-2 4.8
DR8GE04V80280 UL94V-2 6.5
DR8GE04V80281 UL94V-2 9.5
DR8GE04V80282 UL94V-2 12.7
DR8GE04V80283 UL94V-2 15.9
DR8GE04V80284 UL94V-2 19.1
DR8GE04V80285 UL94V-2 22.2
DR8GE04V80286 UL94V-2 25.4
DR8GE04V80588 UL94V-0 4.8
DR8GE04V80589 UL94V-0 6.5
DR8GE04V80590 UL94V-0 9.5
DR8GE04V80591 UL94V-0 12.7
DR8GE04V80592 UL94V-0 15.9
DR8GE04V80593 UL94V-0 19.1
DR8GE04V80594 UL94V-0 22.2
DR8GE04V80595 UL94V-0 25.4