DREMEC spacer sleeves

DREMEC spacer sleeves, DR8GE04V80350, DR8GE04V80351, DR8GE04V80382, DR8GE04V80391 |EN|
Manufacturer
Type of LED accessoriesspacer sleeve
ApplicationLED
LED diameter3mm
Holes pitch2.54mm
Colourblack
DimensionsFig. 1.
Out. diam.4.8mm
Symbol Body material Flammability rating Spacer length
[mm]
DR8GE04V80351 PVC UL94HB 9.5
DR8GE04V80382 polyamide UL94V-0 6.4
DR8GE04V80391 PVC UL94V-0 6.4
DR8GE04V80392 PVC UL94V-0 9.5
DR8GE04V80393 PVC UL94V-0 12.7
DR8GE04V80394 PVC UL94V-0 15.9
DR8GE04V80395 PVC UL94V-0 19.1