DREMEC spacers with snap latch fastening

DREMEC spacers with snap latch fastening, DR8G813V40346, DR8G813V40347, DR8G813V40348 |EN|
Manufacturer
Materialpolyamide
SpacerPCB distance
Colournatural
Plate mounting hole diameter4/4.75mm
Mountingsnap fastener
Symbol Spacer length Mounting plate thickness
[mm] [mm]
DR8G813V40346 4.8 1.57/0.79...1.98
DR8G813V40347 6.4 1.57/0.79...1.98
DR8G813V40348 7.9 1.57/0.79...1.98
DR8G813V40349 9.5 1.57/0.79...1.98
DR8G813V40351 11.1 1.57/0.79...1.98
DR8G813V40352 12.7 1.57/0.79...1.98
DR8G813V40353 15.9 1.57/0.79...1.98
DR8G813V40354 19.1 1.57/0.79...1.98
DR8G813V40355 22.2 1.57/0.79...1.98
DR8G813V40356 25.4 1.57/0.79...1.98
DR8G813V40357 28.6 1.57/0.79...1.98
DR8G813V40358 31.7 1.57/0.79...1.98
DR8G813V40359 34.9 1.57/0.79...1.98
DR8G813V40361 6.4 1.57/1.98...3.56
DR8G813V40362 7.9 1.57/1.98...3.56
DR8G813V40363 9.5 1.57/1.98...3.56
DR8G813V40365 12.7 1.57/1.98...3.56
DR8G813V40368 19.1 1.57/1.98...3.56
DR8G813V40369 22.2 1.57/1.98...3.56
DR8G813V40370 25.4 1.57/1.98...3.56
DR8G813V40371 28.6 1.57/1.98...3.56
DR8G813V40372 31.7 1.57/1.98...3.56
DR8G813V40373 34.9 1.57/1.98...3.56
DR8G813V40374 4.8 1.57/0.79...1.98
DR8G813V40375 6.4 1.57/0.79...1.98
DR8G813V40377 7.9 1.57/0.79...1.98
DR8G813V40378 9.5 1.57/0.79...1.98
DR8G813V40379 11.1 1.57/0.79...1.98
DR8G813V40380 12.7 1.57/0.79...1.98
DR8G813V40381 15.9 1.57/0.79...1.98
DR8G813V40382 19.1 1.57/0.79...1.98
DR8G813V40383 22.2 1.57/0.79...1.98
DR8G813V40384 25.4 1.57/0.79...1.98
DR8G813V40385 28.6 1.57/0.79...1.98
DR8G813V40386 31.7 1.57/0.79...1.98
DR8G813V40387 34.9 1.57/0.79...1.98
DR8G813V40388 4.8 1.57/0.2...1.4
DR8G813V40389 6.4 1.57/0.2...1.4
DR8G813V40390 7.9 1.57/0.2...1.4
DR8G813V40391 9.5 1.57/0.2...1.4
DR8G813V40392 11.1 1.57/0.2...1.4
DR8G813V40393 12.7 1.57/0.2...1.4
DR8G813V40394 15.9 1.57/0.2...1.4
DR8G813V40395 19.1 1.57/0.2...1.4
DR8G813V40396 22.2 1.57/0.2...1.4
DR8G813V40397 25.4 1.57/0.2...1.4
DR8G813V40398 28.6 1.57/0.2...1.4
DR8G813V40399 31.7 1.57/0.2...1.4
DR8G813V40400 34.9 1.57/0.2...1.4