DREMEC stainless steell spacing sleeves with internal thread
Manufacturer
DREMEC
Sleeve shape
hexagonal
Material
stainless steel
Features
with internal threaded hole on both ends
Spacer
screwed spacer sleeve
Symbol
Internal thread
Spacer length
Spanner size
[mm]
[mm]
TFF-M2X5/DR141
M2
5
4
TFF-M2X8/DR141
M2
8
4
TFF-M2X10/DR141
M2
10
4
TFF-M2X12/DR141
M2
12
4
TFF-M2X15/DR141
M2
15
4
TFF-M2X18/DR141
M2
18
4
TFF-M2X20/DR141
M2
20
4
TFF-M2X25/DR141
M2
25
4
TFF-M2X30/DR141
M2
30
4
TFF-M2X35/DR141
M2
35
4
TFF-M2X40/DR141
M2
40
4
TFF-M2X45/DR141
M2
45
4
TFF-M2X50/DR141
M2
50
4
TFF-M2X55/DR141
M2
55
4
TFF-M2X60/DR141
M2
60
4
TFF-M2.5X5/DR142
M2,5
5
5
TFF-M2.5X8/DR142
M2,5
8
5
TFF-M2.5X10/DR142
M2,5
10
5
TFF-M2.5X12/DR142
M2,5
12
5
TFF-M2.5X15/DR142
M2,5
15
5
TFF-M2.5X18/DR142
M2,5
18
5
TFF-M2.5X20/DR142
M2,5
20
5
TFF-M2.5X25/DR142
M2,5
25
5
TFF-M2.5X30/DR142
M2,5
30
5
TFF-M2.5X40/DR142
M2,5
40
5
TFF-M2.5X50/DR142
M2,5
50
5
TFF-M3X5/DR144
M3
5
5.5
TFF-M3X8/DR144
M3
8
5.5
TFF-M3X10/DR144
M3
10
5.5
TFF-M3X12/DR144
M3
12
5.5
TFF-M3X15/DR144
M3
15
5.5
TFF-M3X18/DR144
M3
18
5.5
TFF-M3X20/DR144
M3
20
5.5
TFF-M3X25/DR144
M3
25
5.5
TFF-M3X30/DR144
M3
30
5.5
TFF-M3X35/DR144
M3
35
5.5
TFF-M3X40/DR144
M3
40
5.5
TFF-M3X45/DR144
M3
45
5.5
TFF-M3X50/DR144
M3
50
5.5
TFF-M3X55/DR144
M3
55
5.5
TFF-M3X60/DR144
M3
60
5.5
TFF-M3X65/DR144
M3
65
5.5
TFF-M3X70/DR144
M3
70
5.5
TFF-M4X5/DR146
M4
5
7
TFF-M4X8/DR146
M4
8
7
TFF-M4X10/DR146
M4
10
7
TFF-M4X12/DR146
M4
12
7
TFF-M4X15/DR146
M4
15
7
TFF-M4X18/DR146
M4
18
7
TFF-M4X20/DR146
M4
20
7
TFF-M4X25/DR146
M4
25
7
TFF-M4X30/DR146
M4
30
7
TFF-M4X35/DR146
M4
35
7
TFF-M4X40/DR146
M4
40
7
TFF-M4X45/DR146
M4
45
7
TFF-M4X50/DR146
M4
50
7
TFF-M4X55/DR146
M4
55
7
TFF-M4X60/DR146
M4
60
7
TFF-M4X65/DR146
M4
65
7
TFF-M4X70/DR146
M4
70
7
TFF-M4X75/DR146
M4
75
7
TFF-M4X80/DR146
M4
80
7
TFF-M4X85/DR146
M4
85
7
TFF-M4X90/DR146
M4
90
7
TFF-M4X95/DR146
M4
95
7
TFF-M4X100/DR146
M4
100
7
TFF-M5X8/DR148
M5
8
8
TFF-M5X10/DR148
M5
10
8
TFF-M5X12/DR148
M5
12
8
TFF-M5X15/DR148
M5
15
8
TFF-M5X18/DR148
M5
18
8
TFF-M5X20/DR148
M5
20
8
TFF-M5X25/DR148
M5
25
8
TFF-M5X30/DR148
M5
30
8
TFF-M5X35/DR148
M5
35
8
TFF-M5X40/DR148
M5
40
8
TFF-M5X45/DR148
M5
45
8
TFF-M5X50/DR148
M5
50
8
TFF-M5X55/DR148
M5
55
8
TFF-M5X60/DR148
M5
60
8
TFF-M5X70/DR148
M5
70
8
TFF-M6X10/DR149
M6
10
10
TFF-M6X12/DR149
M6
12
10
TFF-M6X15/DR149
M6
15
10
TFF-M6X18/DR149
M6
18
10
TFF-M6X20/DR149
M6
20
10
TFF-M6X25/DR149
M6
25
10
TFF-M6X30/DR149
M6
30
10
TFF-M6X35/DR149
M6
35
10
TFF-M6X40/DR149
M6
40
10
TFF-M6X45/DR149
M6
45
10
TFF-M6X50/DR149
M6
50
10
TFF-M6X55/DR149
M6
55
10
TFF-M6X60/DR149
M6
60
10
TFF-M6X65/DR149
M6
65
10
TFF-M6X70/DR149
M6
70
10
TFF-M8X15/DR1413
M8
15
13
TFF-M8X20/DR1413
M8
20
13
TFF-M8X25/DR1413
M8
25
13
TFF-M8X30/DR1413
M8
30
13
TFF-M8X35/DR1413
M8
35
13
TFF-M8X40/DR1413
M8
40
13
TFF-M8X45/DR1413
M8
45
13
TFF-M8X50/DR1413
M8
50
13
TFF-M8X60/DR1413
M8
60
13
TFF-M8X70/DR1413
M8
70
13