| Manufacturer | PROLINE |
| Type of power tool accessories | drill bit |
| Kind of holder | hexagonal |
| Application | wood; chipboard |
| Kind of drill bit | for wood |
| Trade name | aucher |
| Kind of package | case |
| Symbol | Drill diameter | Length |
|---|---|---|
| [mm] | [mm] | |
| PRE-26806 | 6 | 230 |
| PRE-26808 | 8 | 230 |
| PRE-26810 | 10 | 230 |
| PRE-26812 | 12 | 230 |
| PRE-26814 | 14 | 230 |
| PRE-26816 | 16 | 230 |
| PRE-26818 | 18 | 230 |
| PRE-26820 | 20 | 230 |
| PRE-26822 | 22 | 230 |
| PRE-26824 | 24 | 230 |
| PRE-26825 | 25 | 230 |
| PRE-26826 | 26 | 230 |
| PRE-26828 | 28 | 230 |
| PRE-26830 | 30 | 230 |
| PRE-26835 | 35 | 230 |
| PRE-26840 | 40 | 230 |
| PRE-26910 | 10 | 460 |
| PRE-26912 | 12 | 460 |
| PRE-26914 | 14 | 460 |
| PRE-26916 | 16 | 460 |
| PRE-26918 | 18 | 460 |
| PRE-26920 | 20 | 460 |
| PRE-26922 | 22 | 460 |
| PRE-26924 | 24 | 460 |
| PRE-26925 | 25 | 460 |
| PRE-26926 | 26 | 460 |
| PRE-26928 | 28 | 460 |
| PRE-26930 | 30 | 460 |
| PRE-26935 | 35 | 460 |
| PRE-26940 | 40 | 460 |