| Manufacturer | PROLINE |
| Type of power tool accessories | drill bit |
| Kind of drill bit | for concrete |
| Application | concrete; cellular concrete; brick type materials |
| Tip material | tungsten carbide |
| Symbol | Drill diameter | Length |
|---|---|---|
| [mm] | [mm] | |
| PRE-73103 | 3 | 60 |
| PRE-73104 | 4 | 75 |
| PRE-73105 | 5 | 85 |
| PRE-73106 | 6 | 100 |
| PRE-73206 | 6 | 200 |
| PRE-73306 | 6 | 300 |
| PRE-73108 | 8 | 120 |
| PRE-73208 | 8 | 200 |
| PRE-73308 | 8 | 300 |
| PRE-73408 | 8 | 400 |
| PRE-73608 | 8 | 600 |
| PRE-73109 | 9 | 120 |
| PRE-73110 | 10 | 120 |
| PRE-73210 | 10 | 200 |
| PRE-73310 | 10 | 300 |
| PRE-73410 | 10 | 400 |
| PRE-73610 | 10 | 600 |
| PRE-73112 | 12 | 150 |
| PRE-73212 | 12 | 200 |
| PRE-73312 | 12 | 300 |
| PRE-73412 | 12 | 400 |
| PRE-73612 | 12 | 600 |
| PRE-73214 | 14 | 200 |
| PRE-73414 | 14 | 400 |
| PRE-73614 | 14 | 600 |
| PRE-73216 | 16 | 200 |
| PRE-73416 | 16 | 400 |