Drill bit; for concrete; SDS-Plus®; Aggressor; RAWLPLUG

Manufacturer
Type of power tool accessoriesdrill bit
Tip materialcemented carbide
Kind of drill bitfor concrete
Materialchromium-nickel-molybdenum steel
Kind of holderSDS-Plus®
Manufacturer seriesAggressor
Applicationconcrete
Symbol Product description Drill diameter Working part len. Length Manufacturer's part number
[mm] [mm] [mm]
RT-SDSA-10/160 Drill bit;for concrete;Ø:10mm;L:160mm;cemented carbide 10 100 160 RT-SDSA-10/160
RT-SDSA-10/210 Drill bit;for concrete;Ø:10mm;L:210mm;cemented carbide 10 150 210 RT-SDSA-10/210
RT-SDSA-10/260 Drill bit;for concrete;Ø:10mm;L:260mm;cemented carbide 10 200 260 RT-SDSA-10/260
RT-SDSA-10/310 Drill bit;for concrete;Ø:10mm;L:310mm;cemented carbide 10 250 310 RT-SDSA-10/310
RT-SDSA-10/360 Drill bit;for concrete;Ø:10mm;L:360mm;cemented carbide 10 300 360 RT-SDSA-10/360
RT-SDSA-12/160 Drill bit;for concrete;Ø:12mm;L:160mm;cemented carbide 12 100 160 RT-SDSA-12/160
RT-SDSA-12/210 Drill bit;for concrete;Ø:12mm;L:210mm;cemented carbide 12 150 210 RT-SDSA-12/210
RT-SDSA-12/260 Drill bit;for concrete;Ø:12mm;L:260mm;cemented carbide 12 200 260 RT-SDSA-12/260
RT-SDSA-12/310 Drill bit;for concrete;Ø:12mm;L:310mm;cemented carbide 12 250 310 RT-SDSA-12/310
RT-SDSA-16/460 Drill bit;for concrete;Ø:16mm;L:460mm;cemented carbide 16 400 460 RT-SDSA-16/460
RT-SDSA-18/460 Drill bit;for concrete;Ø:18mm;L:460mm;cemented carbide 18 400 460 RT-SDSA-18/460
RT-SDSA-20/460 Drill bit;for concrete;Ø:20mm;L:460mm;cemented carbide 20 400 460 RT-SDSA-20/460
RT-SDSA-6/110 Drill bit;for concrete;Ø:20mm;L:110mm;cemented carbide 20 50 110 RT-SDSA-6/110
RT-SDSA-6/160 Drill bit;for concrete;Ø:20mm;L:160mm;cemented carbide 20 100 160 RT-SDSA-6/160
RT-SDSA-6/210 Drill bit;for concrete;Ø:20mm;L:210mm;cemented carbide 20 150 210 RT-SDSA-6/210
RT-SDSA-8/160 Drill bit;for concrete;Ø:8mm;L:160mm;cemented carbide 8 100 160 RT-SDSA-8/160
RT-SDSA-8/210 Drill bit;for concrete;Ø:8mm;L:210mm;cemented carbide 8 150 210 RT-SDSA-8/210
RT-SDSA-8/260 Drill bit;for concrete;Ø:8mm;L:260mm;cemented carbide 8 200 260 RT-SDSA-8/260