Coils

Coils, COIL0507-0.01, COIL0507-0.015, COIL0507-0.022, COIL0507-0.047, COIL0507-0.068 |EN|
Type of inductorwire
MountingTHT
Spatial orientationvertical
Leads2pin
Tolerance±10%
Symbol L Ioper.
[H] [A]
COIL0507-0.022 22µ 2
COIL0507-0.047 47µ 1.3
COIL0507-0.068 68µ 1
COIL0507-0.1 100µ 800m
COIL0507-0.18 180µ 650m
COIL0507-0.22 220µ 600m
COIL0507-0.33 330µ 400m
COIL0507-1 1m 250m
COIL0507-1.5 1.5m 200m
COIL0507-10 10m 70m
COIL0807-0.015 15µ 3.5
COIL0807-0.033 33µ 2.2
COIL0807-0.047 47µ 1.8
COIL0807-0.1 100µ 1.5
COIL0807-0.22 220µ 500m
COIL0807-0.33 330µ 800m
COIL0807-0.47 470µ 600m
COIL0807-0.68 680µ 450m
COIL0807-1 1m 400m
COIL0807-2.2 2.2m 400m
COIL0807-4.7 4.7m 220m
COIL0807-8.2 8.2m 150m
COIL1016-0.01 10µ 8.5
COIL1016-0.047 47µ -
COIL1016-0.068 68µ 3.9
COIL1016-0.12 120µ 3
COIL1016-0.15 150µ 2
COIL1016-0.18 180µ 2.4
COIL1016-0.33 330µ 1.8
COIL1016-0.56 560µ 1.8
COIL1016-0.68 680µ 1.2
COIL1016-1 1m 1
COIL1016-1.5 1.5m 1
COIL1016-10 10m 350m
COIL1016-3.3 3.3m 750m
COIL1016-3.9 3.9m 500m
COIL1016-5.6 5.6m 500m
COIL1016-8.2 8.2m 450m
JPK1016-221K-2R0-A 220µ 2
JPK1016-101K-4R0-B 100µ 4
JPK0807-181K-1R2-A 180µ 1.2
JPK0807-151K-1R1-A 150µ 1.1
Manufacturer:
  • JANTEK (JPKxxx)
Body dimensions:
Diameter:
Height: