Mountingfor DIN rail mounting
Short circuit breaking capacity6kA
IP ratingIP20
Electrical life10000 cycles
Mechanical durability20000 cycles
Rated volt.230V AC
Trade nameRCBO
Manufacturer
Kind of circuit breakertype A
Conform to the normIEC EN 60947-2
IEC EN 61009-1
Operating temperature-25...55°C
Cross sec. of conn. wires0.75...25mm2
Type of protectionRCBO breaker
Manufacturer seriesDS200
Symbol Characteristics Residual current Cur. rat.
[mA] [A]
DS201A-C8/0.3 C 300 8
DS201A-C8/0.03 C 30 8
DS201A-C6/0.3 C 300 6
DS201A-C6/0.1 C 100 6
DS201A-C6/0.03 C 30 6
DS201A-C40/0.3 C 300 40
DS201A-C40/0.1 C 100 40
DS201A-C40/0.03 C 30 40
DS201A-C4/0.3 C 300 4
DS201A-C4/0.03 C 30 4
DS201A-C32/0.3 C 300 32
DS201A-C32/0.1 C 100 32
DS201A-C32/0.03 C 30 32
DS201A-C25/0.3 C 300 25
DS201A-C25/0.1 C 100 25
DS201A-C25/0.03 C 30 25
DS201A-C20/0.3 C 300 20
DS201A-C20/0.1 C 100 20
DS201A-C20/0.03 C 30 20
DS201A-C2/0.3 C 300 2
DS201A-C2/0.03 C 30 2
DS201A-C16/0.3 C 300 16
DS201A-C16/0.1 C 100 16
DS201A-C16/0.03 C 30 16
DS201A-C16/0.01 C 10 16
DS201A-C13/0.3 C 300 13
DS201A-C13/0.1 C 100 13
DS201A-C13/0.03 C 30 13
DS201A-C13/0.01 C 10 13
DS201A-C10/0.3 C 300 10
DS201A-C10/0.1 C 100 10
DS201A-C10/0.03 C 30 10
DS201A-C10/0.01 C 10 10
DS201A-B6/0.3 B 300 6
DS201A-B6/0.1 B 100 6
DS201A-B6/0.03 B 30 6
DS201A-B40/0.3 B 300 40
DS201A-B40/0.1 B 100 40
DS201A-B40/0.03 B 30 40
DS201A-B32/0.3 B 300 32
DS201A-B32/0.1 B 100 32
DS201A-B32/0.03 B 30 32
DS201A-B25/0.3 B 300 25
DS201A-B25/0.1 B 100 25
DS201A-B25/0.03 B 30 25
DS201A-B20/0.3 B 300 20
DS201A-B20/0.1 B 100 20
DS201A-B20/0.03 B 30 20
DS201A-B16/0.3 B 300 16
DS201A-B16/0.1 B 100 16
DS201A-B16/0.03 B 30 16
DS201A-B16/0.01 B 10 16
DS201A-B13/0.3 B 300 13
DS201A-B13/0.1 B 100 13
DS201A-B13/0.03 B 30 13
DS201A-B13/0.01 B 10 13
DS201A-B10/0.3 B 300 10
DS201A-B10/0.1 B 100 10
DS201A-B10/0.03 B 30 10
DS201A-B10/0.01 B 10 10