| Manufacturer | ABB |
| Kind of circuit breaker | type AC |
| Mounting | for DIN rail mounting |
| Electrical life | 10000 cycles |
| Mechanical durability | 20000 cycles |
| Conform to the norm | IEC EN 60947-2 IEC EN 61009-1 |
| Operating temperature | -25...55°C |
| IP rating | IP20 |
| Short circuit breaking capacity | 6kA |
| Rated volt. | 230V AC |
| Type of protection | RCBO breaker |
| Manufacturer series | DS200 |
| Trade name | RCBO |
| Cross sec. of conn. wires | 0.75...25mm2 |