Manufacturer
Mountingfor DIN rail mounting
Electrical life10000 cycles
Mechanical durability20000 cycles
Operating temperature-25...55°C
IP ratingIP20
Cross sec. of conn. wires10...25mm2
Residual current30mA
Short circuit breaking capacity6kA
Conform to the normIEC EN 60947-2
IEC EN 61009-1
Kind of circuit breakertype A
Rated volt.400V AC
Type of protectionRCBO breaker
Manufacturer seriesDS200
Trade nameRCBO