Mountingfor DIN rail mounting
IP ratingIP20
Kind of circuit breakertype AC
Rated volt.400V AC
Type of protectionRCBO breaker
Trade nameRCBO
Manufacturer
Electrical life10000 cycles
Mechanical durability20000 cycles
Operating temperature-25...55°C
Cross sec. of conn. wires10...25mm2
Residual current30mA
Short circuit breaking capacity6kA
Conform to the normIEC EN 60947-2
IEC EN 61009-1
Manufacturer seriesDS200