Dust filter

Dust filter, 3M-7100153224, 3M-7100153226, 3M-7100153231, 3M-7100153235, 3M-7100153236 |EN|
Manufacturer
Applicationfiltering mask Secure Click 800 series
Symbol OSH component Conform to the norm Manufacturer series Filtraton class Overall len.
[mm]
3M-7100153224 absorber EN 14387:2004+A1:2009 D8000 A1 -
3M-7100153231 absorber - D8000 A2 -
3M-7100153235 combined filter - D8000 A2P3 R -
3M-7100197270 dust filter - D3000 P3 R 120
3M-7100197283 dust filter - D7000 P1 R 81
3M-7100197285 dust filter - D7000 P3 R 81
3M-7100197286 dust filter - D7000 P2 R 81
3M-7100197480 dust filter - D3000 P2 R 120
3M-7100197481 dust filter - D3000 P2 R 120