| Manufacturer series | E3X |
| Symbol | Type of sensor | Output conf. | Connection | Cable | Cable length | Body material | Supply voltage | Max. operating current | Operating temperature | IP rating | Works with | Operation modes | Body dim. | Response time | Features | Thread | Pin | Lead length | Application of connection lead |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [m] | [V DC] | [mA] | [°C] | [mm] | [µs] | [m] | |||||||||||||
| E3X-NA11 | optical fiber amplifier | NPN | cables | - | - | PBT | 12...24 | 50 | -25...55 | IP50 | E32-D11L, E32-DC200, E32-T11L, E32-TC200E | DARK-ON, LIGHT-ON | 64.3x31.5x10 | <200 | time delay; sensitivity adjustable | - | - | 2 | - |
| E3X-NA41 | optical fiber amplifier | PNP | cables | - | - | PBT | 12...24 | 50 | -25...55 | IP50 | E32-D11L, E32-DC200, E32-T11L, E32-TC200E | DARK-ON, LIGHT-ON | 64.3x31.5x10 | <200 | time delay; sensitivity adjustable | - | - | 2 | - |
| E3X-NA41F-2M | optical fiber amplifier | PNP | cables | - | - | PBT | 12...24 | 50 | -25...55 | IP50 | - | DARK-ON, LIGHT-ON | 64.3x31.5x10 | <200 | time delay; sensitivity adjustable | - | - | 2 | - |
| E3X-NA41V-2M | optical fiber amplifier | PNP | cables | - | - | PBT | 12...24 | 50 | -25...55 | IP50 | - | DARK-ON, LIGHT-ON | 81.5x33x12 | <200 | time delay; sensitivity adjustable | - | - | 2 | - |
| E3X-NA8 | optical fiber amplifier | PNP | - | - | - | PBT | 12...24 | 50 | -25...55 | IP50 | - | DARK-ON, LIGHT-ON | 64.3x31.5x10 | <200 | time delay; sensitivity adjustable | - | - | - | - |
| E3X-CN11 | - | - | - | for sensors | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | automatics |
| E3X-CN11-10M | - | - | - | for sensors | 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | automatics |
| E3X-CN11-5M | - | - | - | for sensors | 5 | - | - | - | - | - | - | - | - | - | - | - | - | - | automatics |
| E3X-CN11-R-2M | - | - | - | for sensors | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | automatics |
| E3X-CN12 | - | - | - | for sensors | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | automatics |
| E3X-CN12-5M | - | - | - | for sensors | 5 | - | - | - | - | - | - | - | - | - | - | - | - | - | automatics |
| E3X-CN21 | - | - | - | for sensors | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | automatics |
| E3X-CN21-10M | - | - | - | for sensors | 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | automatics |
| E3X-CN21-5M | - | - | - | for sensors | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | automatics |
| E3X-CN21-M1J-03M | - | - | - | for sensors | 0.3 | - | - | - | - | - | - | - | - | - | - | - | - | - | automatics |
| E3X-CN22 | - | - | - | for sensors | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | automatics |
| E3X-CN22-5M | - | - | - | for sensors | 5 | - | - | - | - | - | - | - | - | - | - | - | - | - | automatics |
| E3X-MZV11-2M | optical fiber amplifier | - | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - |
| E3X-MZV41-2M | optical fiber amplifier | - | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - |
| E3X-MZV6 | optical fiber amplifier | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E3X-MZV8 | optical fiber amplifier | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E3X-NA11F-5M | optical fiber amplifier | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E3X-NA11V-2M | optical fiber amplifier | NPN | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - |
| E3X-NA11V-5M | optical fiber amplifier | NPN | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5 | - |
| E3X-NA14V | optical fiber amplifier | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E3X-NA21-2M | optical fiber amplifier | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E3X-NA21-5M | optical fiber amplifier | - | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5 | - |
| E3X-NA41-1-2M | optical fiber amplifier | PNP | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - |
| E3X-NA41-5M | optical fiber amplifier | - | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5 | - |
| E3X-NA41F-1-2M | optical fiber amplifier | PNP | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - |
| E3X-NA41F-M3J-015M | optical fiber amplifier | PNP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E3X-NA41-M1J-03M | optical fiber amplifier | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E3X-NA41-M5J-015M | optical fiber amplifier | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E3X-NA44FV | optical fiber amplifier | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E3X-NA44V | optical fiber amplifier | PNP | connectors | - | - | - | 12...24 | - | -25...55 | IP66 | - | DARK-ON, LIGHT-ON | - | - | - | M8 | 4 | - | - |
| E3X-NA51-2M | optical fiber amplifier | - | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - |
| E3X-NA51-5M | optical fiber amplifier | - | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5 | - |
| E3X-NA6 | optical fiber amplifier | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E3X-SD9 | optical fiber amplifier | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E3X-ZV11-2M | optical fiber amplifier | - | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - |
| E3X-ZV41-2M | optical fiber amplifier | - | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - |
| E3X-ZV6 | optical fiber amplifier | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E3X-ZV8 | optical fiber amplifier | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |