EAO keyboards

Manufacturer
Symbol Manufacturer series Type of keypad Switch accessories Switch. method* Positions DC contacts rating @R** Body dimensions Key button colour Button shape Mounting IP rating Mounting hole Panel thickness Operating temperature Illumination Min. insulation resistance Max. contact resistance: Stable positions number Operating Force Kit contents Button marking Related items Operating voltage Application - series/manufacturer
[mm] [mm] [mm] [°C] [MΩ] [mΩ] [N] [V]
09-0075.3142 09 plastic - OFF-(ON) 2/6 0.03A / 24V DC 114.82x76.55x26.1 - - on panel, screw IP67 (from the front) - - -40...85 LED 2 10000 1 6.5 - - MX-43025-1600, MX-43030-0007 - -
09-0A00.0001 - - mounting tool for buttons - - - - - - - IP67 (from the front) - - - - - - - - - - - - 09
09-0A00.0100 - - cover - - - - - - - - - - - - - - - - - - - - 09
09-0A72.3142 09 plastic - OFF-(ON) 2/6 0.03A / 24V DC 114.82x76.55x26.1 - - on panel, screw IP67 (from the front) - - -40...85 LED 2 10000 1 6.5 adapter; keypad; button x10; mounting clip x6; nut x4; rubber washer x12; mounting frame; power supply - MX-43025-1600, MX-43030-0007 - -
09-0S12.0027 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0083 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0084 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0085 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0086 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0087 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0097 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0238 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0244 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0251 - - button - - - Ø21 black round - - - - - - - - - - - arrow 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0635A - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0636A - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0637A - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0649A - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0651B - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.0717 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.1141A - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.1204 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.1421A - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.2025 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.2026 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.2037 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.2047 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.2048 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.2063 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.2582 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.2639 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.2760 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.2883 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.2963 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.2964 - - button - - - Ø21 black round - - - - - - - - - - - SOS 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.3037 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.3127 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.3306 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.3308 - - button - - - Ø21 black round - - - - - - - - - - - STOP 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.3328 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.5009 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.5010 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.5104 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.6051B - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.6080 - - button - - - Ø21 black round - - - - - - - - - - - - 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.C000225 - - button - - - Ø21 black round - - - - - - - - - - - 1 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.C000226 - - button - - - Ø21 black round - - - - - - - - - - - 2 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.C000231 - - button - - - Ø21 black round - - - - - - - - - - - 3 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.C000236 - - button - - - Ø21 black round - - - - - - - - - - - 6 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.C000237 - - button - - - Ø21 black round - - - - - - - - - - - 4 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0S12.C000238 - - button - - - Ø21 black round - - - - - - - - - - - 5 09-0075.3132, 09-0075.3142, 09-0A00.0001, 09-0A72.3132, 09-0A72.3142 - 09
09-0075.3132 09 plastic - OFF-(ON) 2/6 0.03A / 12V DC 114.82x76.55x26.1 - - on panel, screw IP67 (from the front) - - -40...85 LED 2 10000 1 6.5 - - MX-43025-1600, MX-43030-0007 - -
K09-00.000007 09 plastic - OFF-(ON) 2/6 - 114.82x76.55x26.1 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 107x69 1...4 -40...85 LED - - - 6.5 - 1-2-3-4-5-6 09-0A00.0100 12 -
K09-00.000008 09 plastic - OFF-(ON) 2/6 - 114.82x76.55x26.1 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 107x69 1...4 -40...85 LED - - - 6.5 - blank 09-0A00.0100 12 -
K09-00.000009 09 plastic - OFF-(ON) 2/6 - 114.82x76.55x26.1 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 107x69 1...4 -40...85 LED - - - 6.5 - 1-2-3-4-5-6 09-0A00.0100 24 -
K09-00.000010 09 plastic - OFF-(ON) 2/6 - 114.82x76.55x26.1 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 107x69 1...4 -40...85 LED - - - 6.5 - blank 09-0A00.0100 24 -
K09-00.000011 09 plastic - OFF-(ON) 2/6 - 114.82x76.55x26.1 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 107x69 1...4 -40...85 LED - - - 6.5 - 1-2-3-4-5-6 09-0A00.0100 - -
K09-00.000012 09 plastic - OFF-(ON) 2/6 - 114.82x76.55x26.1 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 107x69 1...4 -40...85 LED - - - 6.5 - blank 09-0A00.0100 - -
K09-00.000013 09 plastic - OFF-(ON) 2/6 - 114.82x76.55x26.1 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 107x69 1...4 -40...85 LED - - - 6.5 - 1-2-3-4-5-6 09-0A00.0100 - -
K09-00.000014 09 plastic - OFF-(ON) 2/6 - 114.82x76.55x26.1 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 107x69 1...4 -40...85 LED - - - 6.5 - blank 09-0A00.0100 - -
K09-01.000001 09 plastic - OFF-(ON) 2/6 - 86.7x57.8x37.5 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 80x53 1...4 -40...85 LED - - - 6 - 1-2-3-4-5-6 09-0A00.0100 12 -
K09-01.000002 09 plastic - OFF-(ON) 2/6 - 86.7x57.8x37.5 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 80x53 1...4 -40...85 LED - - - 6 - blank 09-0A00.0100 12 -
K09-01.000003 09 plastic - OFF-(ON) 2/6 - 86.7x57.8x37.5 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 80x53 1...4 -40...85 LED - - - 6 - 1-2-3-4-5-6 09-0A00.0100 24 -
K09-01.000004 09 plastic - OFF-(ON) 2/6 - 86.7x57.8x37.5 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 80x53 1...4 -40...85 LED - - - 6 - blank 09-0A00.0100 24 -
K09-01.000005 09 plastic - OFF-(ON) 2/6 - 86.7x57.8x37.5 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 80x53 1...4 -40...85 LED - - - 6 - 1-2-3-4-5-6 09-0A00.0100 - -
K09-01.000006 09 plastic - OFF-(ON) 2/6 - 86.7x57.8x37.5 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 80x53 1...4 -40...85 LED - - - 6 - blank 09-0A00.0100 - -
K09-01.000007 09 plastic - OFF-(ON) 2/6 - 86.7x57.8x37.5 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 80x53 1...4 -40...85 LED - - - 6 - 1-2-3-4-5-6 09-0A00.0100 - -
K09-01.000008 09 plastic - OFF-(ON) 2/6 - 86.7x57.8x37.5 - - on panel, screw IP54 (from the front), IP5K4 (from the front) 80x53 1...4 -40...85 LED - - - 6 - blank 09-0A00.0100 - -
* the position in bracket indicates momentary position.
** at resistive load