| Manufacturer | STATICTEC |
| Antistatic accessories | earthing plug |
| Ver. | ESD |
| Application | earthing ESD matts to ground, earthing ESD wristbands |
| Caution! | Before connecting make sure that pin terminal in the mains socket is correctly earthed |
| Symbol | Resistance | Connectors for the country | Connection |
|---|---|---|---|
| [MΩ] | |||
| PRT-STW2100 | 1 | Europe | banana 4mm socket x2, press stud male 10mm |
| PRT-STW2100UK | 1 | Great Britain | banana 4mm socket x2, press stud male 10mm |
| PRT-STW2110 | 1 | Europe | press stud male 10mm x3 |
| PRT-STW2110UK | 1 | Great Britain | press stud male 10mm x3 |
| PRT-STW2130 | 1 | Europe | screw M5 with nut x2 |
| PRT-STW2130UK | 1 | Great Britain | screw M5 with nut x2 |