EATON ELECTRIC

EATON ELECTRIC, DE1-121D4FN-N20N, DE1-122D3FN-N20N, DE1-122D7FN-N20N, DE1-124D3FN-N20N |EN|
Manufacturer
Mountingfor DIN rail mounting, for wall mounting
Electrical connectionscrew terminals
Kind of OUT1SPDT
Input 1 propertiesrotational speed setting with signal 0...10V, 4...20mA, 0...20mA
Number of digital inputs4
Output frequency0...300Hz
Operating temperature-10...60°C
IP ratingIP20
Type of automation modulemotor starter
Symbol Max motor power Usup Voltage between phases (for three phase system)
[kW] [V AC] [V AC]
DE1-121D4FN-N20N 0.25 220...240 -
DE1-122D3FN-N20N 0.37 220...240 -
DE1-122D7FN-N20N 0.55 220...240 -
DE1-124D3FN-N20N 0.75 220...240 -
DE1-127D0FN-N20N 1.5 220...240 -
DE1-129D6FN-N20N 2.2 220...240 -
DE1-341D3FN-N20N 0.37 - 3 x 400...480
DE1-343D6FN-N20N 1.5 - 3 x 400...480
DE1-345D0FN-N20N 2.2 - 3 x 400...480
DE1-346D6FN-N20N 3 - 3 x 400...480
DE1-348D5FN-N20N 4 - 3 x 400...480
DE1-34011FN-N20N 5.5 - 3 x 400...480
DE1-34016FN-N20N 7.5 - 3 x 400...480