| Manufacturer | EATON ELECTRIC |
| Mounting | for DIN rail mounting |
| Range | 2h...7days |
| Output | SPDT |
| Operation modes | cyclical operation |
| Features | weekly |
| No. of pins | 5 |
| Usup | 110...230V AC |
| Electrical connection | screw terminals |
| Body dimensions | 52.5x90x60mm |
| Operating temperature | -20...55°C |
| IP rating | IP20 |
| Type of automation module | programmable time switch |
| Symbol | Product description |
|---|---|
| TSQW1CO | Automation module:programmable time switch;2h÷7days;SPDT |