| Manufacturer | ELTA |
| Symbol | Type of lamp | Manufacturer series | Power supply | Light source | Application | IP rating | Power consumption | Colour | Colour temp. | Operating temperature | Cable length | Mounting | Protection | Body dimensions | Additional functions | Sound level | Capacity | Luminosity | Operating voltage |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [W] | [K] | [°C] | [m] | [mm] | [dB] | [mAh] | [lm] | [V DC] | |||||||||||
| EB8006 | stroboscope | VISIONPRO | - | LED x4 | automotive | IP67 | 20 | orange | - | -30...60 | - | - | - | - | lighting functions x26 | - | - | - | 12, 24 |
| EB8007 | stroboscope | VISIONPRO | - | LED x6 | automotive | IP67 | 30 | orange | - | -30...60 | - | - | - | - | lighting functions x26 | - | - | - | 12, 24 |
| EB8010 | stroboscope | VISIONPRO | - | LED x4 | automotive | - | 20 | blue | - | - | - | - | - | - | lighting functions x26 | - | - | - | 12, 24 |
| EB8012 | stroboscope | VISIONPRO | - | LED x3 | automotive | - | 15 | orange | - | - | - | - | - | - | lighting functions x14 | - | - | - | 12, 24 |
| EB8013 | stroboscope | VISIONPRO | - | LED x4 | automotive | - | 20 | orange | - | - | - | - | - | - | lighting functions x14 | - | - | - | 12, 24 |
| EB8014 | stroboscope | VISIONPRO | - | LED x6 | automotive | - | 30 | orange | - | - | - | - | - | - | lighting functions x14 | - | - | - | 12, 24 |
| EB8005 | working | VISIONPRO | - | LED x9 | automotive | IP67 | 27 | - | 6500 | - | - | - | - | - | - | - | - | 1400 | 10...30 |
| EB8004 | working | VISIONPRO | - | LED x9 | automotive | IP67 | 27 | - | 6500 | - | - | - | - | - | - | - | - | 1400 | 10...30 |
| EB8017 | working | VISIONPRO | - | LED x4 | automotive | - | 12 | - | 6500 | - | - | - | - | - | - | - | - | 1080 | 10...30 |
| EB8015 | warning | VISIONPRO | - | LED x30 | automotive | - | 6 | red | - | - | - | - | - | - | - | - | - | - | 9...80 |
| EB8023 | warning | VISIONPRO | - | LED x72 | automotive | IP65 | - | orange | - | -30...50 | 3.1 | magnet | short circuit protection SCP | 165x277x64 | lighting functions x8 | - | - | - | 9...30 |
| EB8024 | working | VISIONPRO | - | LED x6 | automotive | IP67 | 18 | white | 6500 | -30...60 | - | screw type | - | 160x55x45 | - | - | - | 1260 | 10...30 |
| EB8025 | working | VISIONPRO | - | LED x9 | automotive | IP67 | 12 | white | 6500 | -30...60 | - | magnet | - | 112x60x200 | - | - | - | 1400 | 10...30 |
| EB8027 | warning | VISIONPRO | - | LED x3 | automotive | IP67 | 3 | - | - | -30...60 | - | screw type | - | - | alarm | 92...107 | - | - | 10...80 |
| EB8250 | warning | VISIONPRO | - | LED x60 | automotive | - | - | orange | - | - | - | screw type | - | - | - | - | - | - | 12, 24 |
| EB8251 | warning | VISIONPRO | - | LED x60 | automotive | - | - | orange | - | - | - | magnet | - | - | - | - | - | - | 12, 24 |
| EB8252 | warning | VISIONPRO | - | LED x60 | automotive | - | - | orange | - | - | - | pin | - | - | - | - | - | - | 12, 24 |
| EB8257 | working | VISIONPRO | rechargeable battery built-in | COB | - | - | - | - | - | - | - | magnet | - | 250x50x25 | fast charging | - | 2500 | 70/500 | - |
| EB8258 | working | VISIONPRO | rechargeable battery built-in | COB | - | - | - | - | - | - | - | magnet | - | 135x70x26 | fast charging | - | 1800 | 70/300 | - |
| EB8259 | working | VISIONPRO | rechargeable battery built-in | COB | - | - | - | - | - | - | - | magnet | - | 340x45x40 | - | - | 2200 | 30/300 | - |