EC fans

EC fans, CF2207LBL-HB9, CF4113HBL-AB9, CF4113LBL-AB9, CF4113MBL-AB9, CF4113HBT-ABD |EN|
Manufacturer
Type of fanEC
Kind of fanaxial
Symbol Supply voltage Manufacturer series Motor Dimensions Operating voltage Frequency Inom P Efficiency Static pressure Rot. rate Bearing Noise Impeller material Min. insulation resistance Flammability rating IP rating Conform to the norm Leads Enclos. mat. Current and power consumption tolerance Wire size Operating temp. Additional functions Lead length
[V AC] [mm] [V] [Hz] [mA] [W] [m3/h] [mm H2O] [rpm] [dBA] [MΩ] [%] [°C] [m]
CF4113HBL-AB9 230 ECO brushless EC 120x120x38 90...265 50...60 84 5.1 185.19 9.39 3500 ball 44.9 thermoplastic 10 UL94V-0 IP55 - leads x2 thermoplastic ±20 24AWG -30...50 - 0.31
CF4113LBL-AB9 230 ECO brushless EC 120x120x38 90...265 50...60 37 1.8 109.24 4.32 2000 (±10%) ball 31.4 thermoplastic 10 UL94V-0 IP55 - leads x2 thermoplastic ±20 24AWG -30...50 - 0.31
CF4113MBL-AB9 230 ECO brushless EC 120x120x38 90...265 50...60 64 3.4 153.08 7.87 3000 ball 40.2 thermoplastic 10 UL94V-0 IP55 - leads x2 thermoplastic ±20 24AWG -25...70 - 0.33
CF4113HBL-ABD 230 ECO brushless EC 120x120x38 90...265 50...60 81 5.1 185.19 7.87 3500 ball 44.9 thermoplastic 10 UL94V-0 IP55 ATEX Ex CE UL leads x2 thermoplastic ±20 24AWG -25...70 - 0.33
CF4113LBL-ABD 230 ECO brushless EC 120x120x38 90...265 50...60 37 1.8 109.25 4.32 2000 ball 31.4 thermoplastic 10 UL94V-0 IP55 ATEX Ex CE UL leads x2 thermoplastic ±20 24AWG -25...70 - 0.33
CF4113MBL-ABD 230 ECO brushless EC 120x120x38 90...265 50...60 61 3.4 153.08 7.87 3000 ball 40.2 thermoplastic 10 UL94V-0 IP55 ATEX Ex CE UL leads x2 thermoplastic ±20 24AWG -25...70 - 0.33
CF4113HBL-A99 230 ECO brushless EC 120x120x38 - 50...60 58 5.1 164 - 3600 ball 44.9 thermoplastic 10 - - - leads x2 thermoplastic - - -25...70 - 0.33
CF4113HBL-AA9 230 ECO brushless EC 120x120x38 - 50...60 58 5.1 164 - 3600 ball 44.9 thermoplastic 10 - IP21 - leads x2 thermoplastic - - -25...70 - 0.33
CF4113HBL-AB9-A 230 ECO brushless EC 120x120x38 - 50...60 58 5.1 164 - 3600 ball 44.9 thermoplastic 10 - IP55 - leads x2 thermoplastic - - -25...70 - 0.33
CF4113HBL-S99 230 ECO brushless EC 120x120x38 - 50...60 58 5.1 164 - 3600 ball 44.9 thermoplastic 10 - - - leads x5 thermoplastic - - -25...70 - 0.33
CF4113HBL-SA9 230 ECO brushless EC 120x120x38 - 50...60 58 5.1 164 - 3600 ball 44.9 thermoplastic 10 - IP21 - leads x5 thermoplastic - - -25...70 - 0.33
CF4113HBL-SB9 230 ECO brushless EC 120x120x38 - 50...60 58 5.1 164 - 3600 ball 44.9 thermoplastic 10 - IP55 - leads x5 thermoplastic - - -25...70 - 0.33
CF4113HBT-A99 230 ECO brushless EC 120x120x38 - 50...60 58 5.1 164 - 3600 ball 44.9 thermoplastic 10 - - - connectors thermoplastic - - -25...70 - -
CF4113HBT-AA9 230 ECO brushless EC 120x120x38 - 50...60 58 5.1 164 - 3600 ball 44.9 thermoplastic 10 - IP21 - connectors thermoplastic - - -25...70 - -
CF4113HBT-AB9 230 ECO brushless EC 120x120x38 - 50...60 58 5.1 164 - 3600 ball 44.9 thermoplastic 10 - - - connectors thermoplastic - - -25...70 - -
CF4113HBT-S99 230 ECO brushless EC 120x120x38 - 50...60 58 5.1 164 - 3600 ball 44.9 thermoplastic 10 - - - connectors thermoplastic - - -25...70 - -
CF4113HBT-SA9 230 ECO brushless EC 120x120x38 - 50...60 58 5.1 164 - 3600 ball 44.9 thermoplastic 10 - IP21 - connectors thermoplastic - - -25...70 - -
CF4113HBT-SB9 230 ECO brushless EC 120x120x38 - 50...60 58 5.1 164 - 3600 ball 44.9 thermoplastic 10 - IP55 - connectors thermoplastic - - -25...70 - -
CF4113MBL-A99 230 ECO brushless EC 120x120x38 - 50...60 45 3.6 132 - 3100 ball 40.2 thermoplastic 10 - - - leads x2 thermoplastic - - -25...70 - 0.33
CF4113MBL-AA9 230 ECO brushless EC 120x120x38 - 50...60 45 3.6 132 - 3100 ball 40.2 thermoplastic 10 - IP21 - leads x2 thermoplastic - - -25...70 - 0.33
CF4113MBL-AB9-A 230 ECO brushless EC 120x120x38 - 50...60 45 3.6 132 - 3100 ball 40.2 thermoplastic 10 - IP55 - leads x2 thermoplastic - - -25...70 - 0.33
CF4113MBL-S99 230 ECO brushless EC 120x120x38 - 50...60 45 3.6 132 - 3100 ball 40.2 thermoplastic 10 - - - leads x5 thermoplastic - - -25...70 - 0.33
CF4113MBL-SA9 230 ECO brushless EC 120x120x38 - 50...60 45 3.6 132 - 3100 ball 40.2 thermoplastic 10 - IP21 - leads x5 thermoplastic - - -25...70 - 0.33
CF4113MBL-SB9 230 ECO brushless EC 120x120x38 - 50...60 45 3.6 132 - 3100 ball 40.2 thermoplastic 10 - IP55 - leads x5 thermoplastic - - -25...70 - 0.33
CF4113MBT-A99 230 ECO brushless EC 120x120x38 - 50...60 45 3.6 132 - 3100 ball 40.2 thermoplastic 10 - - - connectors thermoplastic - - -25...70 - -
CF4113MBT-AA9 230 ECO brushless EC 120x120x38 - 50...60 45 3.6 132 - 3100 ball 40.2 thermoplastic 10 - IP21 - connectors thermoplastic - - -25...70 - -
CF4113MBT-AB9 230 ECO brushless EC 120x120x38 - 50...60 45 3.6 132 - 3100 ball 40.2 thermoplastic 10 - IP55 - connectors thermoplastic - - -25...70 - -
CF4113MBT-S99 230 ECO brushless EC 120x120x38 - 50...60 45 3.6 132 - 3100 ball 40.2 thermoplastic 10 - - - connectors thermoplastic - - -25...70 - -
CF4113MBT-SA9 230 ECO brushless EC 120x120x38 - 50...60 45 3.6 132 - 3100 ball 40.2 thermoplastic 10 - IP21 - connectors thermoplastic - - -25...70 - -
CF4113MBT-SB9 230 ECO brushless EC 120x120x38 - 50...60 45 3.6 132 - 3100 ball 40.2 thermoplastic 10 - IP55 - connectors thermoplastic - - -25...70 - -
CF2062HVL-999 230 ECO - 60x60x25 - 50 170 3.5 29.7 - 4100 Vapo 30 - - - - - leads x2 - - - - - -
CF2072HVL-999 230 ECO - 70x70x25 - 50 190 3.8 47.62 - 3550 Vapo 30 - - - - - leads x2 - - - - - -
CF2082HVL-999 230 ECO - 80x80x25 - 50 170 3.2 68.03 - 3100 Vapo 32 - - - - - leads x2 - - - - - -
CF2092HVL-999 230 ECO - 92x92x25 - 50 200 3.9 88.43 - 2900 Vapo 31 - - - - - leads x2 - - - - - -
CF4207HBL-A99 230 - - Ø250x77.4 - 50...60 200 17.5 744 - 2100 ball 53.4 - - - - - - - - - - - -
CF1062HVL-999 115 - - 60x60x25 100...120 50...60 224 2.7 29.7 - 4100 Vapo 30 - - - - - leads x2 - - - - - -
CF1072HVL-999 115 - - 70x70x25 100...120 50...60 241 3 47.52 - 3500 Vapo 30 - - - - - leads x2 - - - - - -
CF1092HVL-999 115 - - 92x92x25 100...120 50...60 240 3.3 88.25 - 2800 Vapo 31 - - - - - leads x2 - - - - - -
CF4113LBL-A99 230 - - 120x120x38 100...240 50...60 25 1.8 109 - 2100 ball 31.4 - - - - - leads x2 - - - - - -
CF4113LBL-AA9 230 - - 120x120x38 100...240 50...60 25 1.8 109 - 2100 ball 31.4 - - - IP21 - leads x2 - - - - autorestart -
CF4113LBL-S99 230 - - 120x120x38 100...240 50...60 25 1.8 109 - 2100 ball 31.4 - - - - - leads x5 - - - - autorestart; PWM -
CF4113LBL-SA9 230 - - 120x120x38 100...240 50...60 25 1.8 109 - 2100 ball 31.4 - - - IP21 - leads x5 - - - - autorestart; PWM -
CF4113LBL-SB9 230 - - 120x120x38 100...240 50...60 25 1.8 109 - 2100 ball 31.4 - - - IP55 - leads x5 - - - - autorestart; PWM -
CF4113LBT-A99 230 - - 120x120x38 100...240 50...60 25 1.8 109 - 2100 ball 31.4 - - - - - connectors - - - - - -
CF4113LBT-AA9 230 - - 120x120x38 100...240 50...60 25 1.8 109 - 2100 ball 31.4 - - - IP21 - connectors - - - - autorestart -
CF4113LBT-AB9 230 - - 120x120x38 100...240 50...60 25 1.8 109 - 2100 ball 31.4 - - - - - connectors - - - - - -
CF4113LBT-S99 230 - - 120x120x38 100...240 50...60 25 1.8 109 - 2100 ball 31.4 - - - - - connectors - - - - - -
CF4113LBT-SA9 230 - - 120x120x38 100...240 50...60 25 1.8 109 - 2100 ball 31.4 - - - - - connectors - - - - - -
CF4113LBT-SB9 230 - - 120x120x38 100...240 50...60 25 1.8 109 - 2100 ball 31.4 - - - - - connectors, leads x3 - - - - - -
CF4207HBL-AA9 230 - - Ø250x77 100...240 50...60 200 17.5 744 - 2100 ball 53.4 - - - IP21 - leads x2 - - - - autorestart -
CF4207HBL-AB9 230 - - Ø250x77 100...240 50...60 200 17.5 744 - 2100 ball 53.4 - - - IP55 - leads x2 - - - - autorestart -
CF4207HBL-H99 230 - - Ø250x77 100...240 50...60 200 17.5 744 - 2100 ball 53.4 - - - - - leads x3 - - - - autorestart; PWM -
CF4207HBL-HA9 230 - - Ø250x77 100...240 50...60 200 17.5 744 - 2100 ball 53.4 - - - IP21 - leads x3 - - - - autorestart; PWM -
CF4207HBL-HB9 230 - - Ø250x77 100...240 50...60 200 17.5 744 - 2100 ball 53.4 - - - IP55 - leads x3 - - - - autorestart; PWM -
CF4207LBL-A99 230 - - Ø250x77 100...240 50...60 70 6 476 - 1350 ball 41.2 - - - - - leads x2 - - - - - -
CF4207LBL-AA9 230 - - Ø250x77 100...240 50...60 70 6 476 - 1350 ball 41.2 - - - IP21 - leads x2 - - - - - -
CF4207LBL-AB9 230 - - Ø250x77 100...240 50...60 70 6 476 - 1350 ball 41.2 - - - IP55 - leads x2 - - - -   -
CF4207LBL-H99 230 - - Ø250x77 100...240 50...60 70 6 476 - 1350 ball 41.2 - - - - - leads x3 - - - - autorestart; PWM -
CF4207LBL-HA9 230 - - Ø250x77 100...240 50...60 70 6 476 - 1350 ball 41.2 - - - IP21 - leads x3 - - - - autorestart; PWM -
CF4207LBL-HB9 230 - - Ø250x77 100...240 50...60 70 6 476 - 1350 ball 41.2 - - - IP55 - leads x3 - - - - autorestart; PWM -
CF1082HVL-999 115 - - 80x80x25 100...120 50...60 221 3.2 187.89 - 3150 Vapo 32 - - - - - leads x2 - - - - - -