ECE DIP-SWITCH Switches

ECE DIP-SWITCH Switches, EPS104AZ, EPS108AZ, ETA109EZ, ETD109EZ, ETS109LTZ |EN|
Manufacturer
Type of switchDIP-SWITCH
Switching method*OFF-ON
Positions2
Terminal pitch2.54mm
Row pitch7.62mm
DC contacts rating @R**0.025A / 24V DC
Operating temperature-40...85°C
Mechanical durability2000 cycles
Min. insulation resistance1000MΩ
* the position in bracket indicates momentary position.
** at resistive load
Symbol Max. contact resistance: Mounting Poles number Body dim.
[mΩ] [mm]
EPS104AZ 100 THT 4 11.6x8.6x5
EPS108AZ 100 THT 8 21.7x8.6x5
ETA109EZ 50 THT 9 24.46x7x3.1
ETS109LTZ 50 SMT 9 24.46x7x3.1