334.02-EF, 334.04-EF, 334.03-EF, 334.05-EF, 334.06-EF, 334.07-EF, 334.08-EF, 334.09-EF |EN|
Manufacturer
Pneumatic moduleball valve
Symbol Body material Application Operating pressure Operating temperature Input thread Output thread Handle material
[bar] [°C]
334.02-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 1/4" internal G 1/4" internal aluminum
334.04-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 1/2" internal G 1/2" internal aluminum
334.03-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 3/8" internal G 3/8" internal aluminum
334.05-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 3/4" internal G 3/4" internal aluminum
334.06-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 1" internal G 1" internal aluminum
334.07-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 1 1/4" internal G 1 1/4" internal aluminum
334.08-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 1 1/2" internal G 1 1/2" internal aluminum
334.09-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 2" internal G 2" internal aluminum
335.02-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 1/4" external G 1/4" internal aluminum
335.03-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 3/8" external G 3/8" internal aluminum
335.04-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 1/2" external G 1/2" internal aluminum
335.05-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 3/4" external G 3/4" internal aluminum
335.06-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 1" external G 1" internal aluminum
335.07-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 1 1/4" external G 1 1/4" internal aluminum
335.08-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 1 1/2" external G 1 1/2" internal aluminum
335.09-EF nickel plated brass non-aggressive liquids, compressed air, water max. 25 -15...90 G 2" external G 2" internal aluminum
9004/W brass - max. 16 - G 1/2" internal G 1/2" internal -
9009/W brass - max. 16 - G 1/2" external G 1/2" internal -