ED; BRAINBOXES

ED; BRAINBOXES, ED-516, ED-527, ED-538, ED-549, ED-560, ED-582, ED-588, ED-593 |EN|
Manufacturer
Mountingfor DIN rail mounting
Enclosure materialplastic
Usup5...30V DC
Operating temp.-30...80°C
IP ratingIP20
Related itemsPW-600, PW-650
Number of ports1
Type of automation moduleModbus gateway
Symbol Inputs Kind of IN1 Outputs Kind of OUT1
ED-516 16 counter, NPN, PNP - -
ED-527 - - 16 OC
ED-538 8 counter, NPN, PNP 4 SPST-NO
ED-549 8 analogue - -
ED-560 - - 4 analogue
ED-582 1 RTD - -
ED-588 8 counter, NPN, PNP 8 OC
ED-593 8 thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T - -
Symbol Connection Interface Width Ht. Dp.
[mm] [mm] [mm]
ED-516 NuDAM/ADAM x1, RJ45 x1 Ethernet 22.6 102 128
ED-527 NuDAM/ADAM x1, RJ45 x1 Ethernet 22.6 102 128
ED-538 NuDAM/ADAM x1, RJ45 x1 Ethernet 22.6 102 128
ED-549 NuDAM/ADAM x1, RJ45 x1 Ethernet; RS485 22.6 102 128
ED-560 NuDAM/ADAM x1, RJ45 x1 Ethernet; RS485 23 99 114
ED-582 NuDAM/ADAM x1, RJ45 x1 Ethernet 23 102 129
ED-588 NuDAM/ADAM x1, RJ45 x1 Ethernet 22.6 102 128
ED-593 NuDAM/ADAM x1, RJ45 x1 Ethernet 23 102 129