| Manufacturer | ADVANTECH |
| Enclosure material | metal |
| Manufacturer series | EKI |
| Type of automation module | switch Ethernet |
| Symbol | Power supply | Kind of module | Usup | Number of ports | Connection | Width | Ht. | Dp. |
|---|---|---|---|---|---|---|---|---|
| [V DC] | [mm] | [mm] | [mm] | |||||
| EKI-2525-AE | - | unmanaged | 12...48 | 5 | RJ45 | 37 | 140 | 95 |
| EKI-2525I-AE | - | unmanaged | 12...48 | 5 | RJ45 | 37 | 140 | 95 |
| EKI-2526M-AE | - | unmanaged | 12...48 | 6 | RJ45, SC | 37 | 140 | 95 |
| EKI-2526M-ST-AE | - | unmanaged | 12...48 | 6 | RJ45, ST | 37 | 140 | 95 |
| EKI-2528-AE | - | unmanaged | 12...48 | 8 | RJ45 | 37 | 140 | 95 |
| EKI-2528I-BE | - | unmanaged | 12...48 | 8 | RJ45 | 37 | 140 | 95 |
| EKI-2725I-CE | - | unmanaged | 12...48 | 5 | RJ45 | 30 | 150 | 104 |
| EKI-2725-CE | - | unmanaged | 12...48 | 5 | RJ45 | 30 | 140 | 95 |
| EKI-2728-CE | - | unmanaged | 12...48 | 8 | RJ45 | 30 | 140 | 95 |
| EKI-2728I-CE | - | unmanaged | 12...48 | 8 | RJ45 | 30 | 140 | 95 |
| EKI-5626CI-AE | - | managed | 12...48 | 18 | RJ45 | 74 | 120 | 84 |
| EKI-2526S-AE | - | unmanaged | 12...48 | 6 | RJ45 | 37 | 140 | 95 |
| EKI-2706G-1GFPI-BE | PoE | unmanaged | 48 | 6 | RJ45, SFP | 30 | 140 | 95 |
| EKI-5729PI-AE | - | managed | 12...24 | 10 | RJ45, SFP | 74 | 152 | 105 |
| EKI-7712G-4FP-AE | PoE | managed | 46...57 | 12 | RJ45, SFP | 74 | 152 | 105 |
| EKI-7712G-4FPI-AE | PoE | managed | 46...57 | 12 | RJ45, SFP | 74 | 152 | 105 |
| EKI-7712G-4FPI-AU | PoE | managed | 46...57 | 12 | RJ45, SFP | 74 | 152 | 105 |
| EKI-7712G-4FI-AE | - | managed | 12...48 | 12 | RJ45, SFP | 74 | 152 | 105 |
| EKI-7712G-4FI-AU | - | managed | 12...48 | 12 | RJ45, SFP | 74 | 152 | 105 |
| EKI-7712G-2FV-AE | - | managed | 12...48 | 12 | RJ45, SFP | 74 | 152 | 105 |
| EKI-2705E-1GPI-A | PoE | unmanaged | 12...48 | 5 | RJ45 | 30 | 140 | 95 |
| Symbol | Data transmission | Operating temp. | IP rating | Features |
|---|---|---|---|---|
| [Mbps] | [°C] | |||
| EKI-2525-AE | 10, 100 | -10...60 | IP30 | - |
| EKI-2525I-AE | 10, 100 | -40...75 | IP30 | - |
| EKI-2526M-AE | 10, 100 | -10...60 | IP30 | - |
| EKI-2526M-ST-AE | 10, 100 | -10...60 | IP30 | - |
| EKI-2528-AE | 10, 100 | -10...60 | IP30 | - |
| EKI-2528I-BE | 10, 100 | -40...75 | IP30 | - |
| EKI-2725I-CE | 10, 100, 1000 | -40...75 | IP30 | - |
| EKI-2725-CE | 10, 100 | -10...60 | IP30 | - |
| EKI-2728-CE | 10, 100, 1000 | -10...60 | IP30 | - |
| EKI-2728I-CE | 10, 100, 1000 | -40...75 | IP30 | - |
| EKI-5626CI-AE | 10, 100, 1000 | -40...75 | IP30 | - |
| EKI-2526S-AE | 10, 100 | -10...60 | IP30 | 2x SM (30 km) |
| EKI-2706G-1GFPI-BE | 10, 100, 1000 | -40...75 | IP30 | - |
| EKI-5729PI-AE | 10, 100, 1000 | -40...75 | IP30 | - |
| EKI-7712G-4FP-AE | 10, 100, 1000 | -10...60 | IP40 | - |
| EKI-7712G-4FPI-AE | 10, 100, 1000 | -40...75 | IP40 | - |
| EKI-7712G-4FPI-AU | 10, 100, 1000 | -40...75 | IP40 | - |
| EKI-7712G-4FI-AE | 10, 100, 1000 | -40...75 | IP40 | - |
| EKI-7712G-4FI-AU | 10, 100, 1000 | -40...75 | IP40 | - |
| EKI-7712G-2FV-AE | 10, 100, 1000 | -20...45 | IP40 | - |
| EKI-2705E-1GPI-A | 10, 100, 1000 | -40...75 | IP30 | - |