| Manufacturer | TRUMETER |
| Type of counter | electromechanical |
| Type of counted signal | working time |
| Range | 99999,99h |
| Mounting | on panel |
| Display | mechanical indicator |
| Display height 1 | 3.6mm |
| Electrical connection | screw terminals |
| Resetting method | none |
| Symbol | Usup | Mounting hole | Operating temperature |
|---|---|---|---|
| [V AC] | [mm] | [°C] | |
| 711-0113 | 100...120 | 36.8x22.1 | -30...80 |
| 711-0114 | 24 | 36.8x22.1 | -30...80 |
| 711-0130 | 100...120 | 36.8x24.1 | -30...80 |
| 711-0160 | 100...120 | Ø50 | -30...70 |
| 711-0162 | 230 | Ø50 | -30...70 |
| 711-0163 | 230 | Ø50 | -30...70 |
| 711-0180 | 100...120 | Ø50 | -30...70 |
| 711-0190 | 100...120 | Ø50 | -30...70 |