Elapsed hours counters, BW40 series

Elapsed hours counters, BW40 series, LCP-BW24VAC, LCP-BW24VAC/60HZ, LCP-BW110VAC, LCP-BW230VAC |EN|
Manufacturer
Type of counterelectromechanical
Type of counted signalworking time
Mountingon panel
Electrical connectionscrew terminals
Displaymechanical indicator
Display height 14.4mm
Resetting methodnone
Symbol Mounting hole Body dimensions Operating temperature IP rating Range Usup Usup
[mm] [mm] [°C] [V DC] [V AC]
LCP-BW24VAC 46x46 48x48x34 -15...60 IP50 99999,99h - 24
LCP-BW24VAC/60HZ 46x46 48x48x34 -15...60 IP50 99999,99h - 24
LCP-BW110VAC 46x46 48x48x34 -15...60 IP50 99999,99h - 100...120
LCP-BW230VAC 46x46 48x48x34 -15...60 IP50 99999,99h - 230
LCP2-BW230VAC 46x46 48x48x34 -15...60 IP50 99999,99h - 230
LCP-BW12-48VDC 46x46 48x48x34 -15...60 IP50 999999,9h 12...48
LCP-BW3018-23050 50x25 53.2x28.2x63 -15...50 IP65 from the front 99999,99h - 230
LCP3-BW230VAC 50x25 53.2x28.2x63 -15...50 IP65 from the front 99999,99h - 230