| Manufacturer | MÜLLER |
| Type of counter | electromechanical |
| Type of counted signal | working time |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Display | mechanical indicator |
| Display height 1 | 4.4mm |
| Body dimensions | 90x35x60mm |
| Resetting method | none |
| Operating temperature | -15...60°C |
| IP rating | IP50 |
| Supply voltage | 230V AC |
| Symbol | Range | Power supply |
|---|---|---|
| LCP-DIN/230 | 999999 | external |