Elapsed hours counters, CHM48 series

Manufacturer
Type of counterelectromechanical
Electrical connectionscrew terminals
Displaymechanical indicator
Type of counted signalworking time
Resetting methodnone
Operating temperature-15...50°C
Symbol Mounting Mounting hole Display height 1 Body dimensions IP rating Manufacturer series Usup Usup Range
[mm] [mm] [mm] [V DC] [V AC]
CROUZET-99772714 on panel 45x45 4 48x48x35 IP52 CHM48 - 190...253 99999,99h
CROUZET-99772810 on panel 45x45 4 48x48x35 IP52 CHM48 10...30 - 999999,99h
CROUZET-99772602 on panel 45x45 - - - CHM48 - 90...264 -
CROUZET-99783710 on panel - - - - - 4...36 4...36 -
CROUZET-99783810 on panel - - - - - 10...80 - -
CROUZET-99793710N for DIN rail mounting - - - - - 4...36 4...36 -
CROUZET-99793714N for DIN rail mounting - - - - - - 90...264 -
CROUZET-99793810N for DIN rail mounting - - - - - 10...80 - -