Elapsed hours counters, H7ET series

Elapsed hours counters, H7ET series, H7ET-N, H7ET-N-B, H7ET-N1, H7ET-NV, H7ET-NFV, H7ET-N1-B |EN|
Manufacturer
Type of counterelectronical
Type of counted signalworking time
DisplayLCD
Resetting methodelectrical, locking possibility, manual
Operating temperature-10...55°C
IP ratingIP66 (from the front)
Body dimensions48x24x48.5mm
Battery/ rechargeable batterybattery CR2477 3V x1
Symbol Range Power supply
H7ET-N 999999,9h/3999d23,9h battery CR2477 3V x1
H7ET-N-B 999999,9h/3999d23,9h battery CR2477 3V x1
H7ET-N1 999h59min59s/9999h59,9min battery CR2477 3V x1
H7ET-NV 999999,9h/3999d23,9h battery CR2477 3V x1
H7ET-NFV 999999,9h/3999d23,9h battery CR2477 3V x1
H7ET-N1-B 999h59min59s/9999h59,9min battery CR2477 3V x1
H7ET-NFV1 999h59min59s/9999h59,9min battery CR2477 3V x1
H7ET-NFV1-B 999h59min59s/9999h59,9min battery CR2477 3V x1
H7ET-NFV-B 999999,9h/3999d23,9h battery CR2477 3V x1
H7ET-NP 0...999999,9h battery CR2477 3V x1
H7ET-NV1 999h59min59s/9999h59,9min battery CR2477 3V x1
H7ET-NV1-B 999h59min59s/9999h59,9min battery CR2477 3V x1
H7ET-NV1-BH 999h59min59s/9999h59,9min battery CR2477 3V x1
H7ET-NV1-H 999h59min59s/9999h59,9min battery CR2477 3V x1
H7ET-NV-501 999999,9h/3999d23,9h battery CR2477 3V x1
H7ET-NV-B 999999,9h/3999d23,9h battery CR2477 3V x1
H7ET-NV-B-300 999999,9h/3999d23,9h battery CR2477 3V x1
H7ET-NV-BH 999999,9h/3999d23,9h battery CR2477 3V x1
H7ET-NV-H 999999,9h/3999d23,9h battery CR2477 3V x1
Symbol Kind of counter Mounting Mounting hole Electrical connection Display height 1 Kind of IN1 Electrical input 1 parameters
[mm] [mm]
H7ET-N with access lock on panel 45x22 screw terminals 8.6 contact -
H7ET-N-B with access lock on panel 45x22 screw terminals 8.6 contact -
H7ET-N1 with access lock on panel 45x22 screw terminals 8.6 contact -
H7ET-NV with access lock on panel 45x22 screw terminals 8.6 voltage, NPN, PNP 4.5...30V DC
H7ET-NFV with access lock on panel 45x22 screw terminals 8.6 voltage 24...240V AC/DC
H7ET-N1-B with access lock on panel 45x22 screw terminals 8.6 contact -
H7ET-NFV1 with access lock on panel 45x22 screw terminals 8.6 voltage -
H7ET-NFV1-B with access lock on panel 45x22 screw terminals 8.6 voltage -
H7ET-NFV-B with access lock on panel 45x22 screw terminals 8.6 voltage -
H7ET-NP - PCB - - - contact -
H7ET-NV1 with access lock on panel 45x22 screw terminals 8.6 voltage, NPN, PNP -
H7ET-NV1-B with access lock on panel 45x22 screw terminals 8.6 voltage, NPN, PNP -
H7ET-NV1-BH with access lock on panel 45x22 screw terminals 8.6 voltage, NPN, PNP -
H7ET-NV1-H with access lock on panel 45x22 screw terminals 8.6 voltage, NPN, PNP -
H7ET-NV-501 with access lock on panel 45x22 screw terminals 8.6 voltage, NPN, PNP -
H7ET-NV-B with access lock on panel 45x22 screw terminals 8.6 voltage, NPN, PNP -
H7ET-NV-B-300 with access lock on panel 45x22 screw terminals 8.6 voltage, NPN, PNP -
H7ET-NV-BH with access lock on panel 45x22 screw terminals 8.6 voltage, NPN, PNP -
H7ET-NV-H with access lock on panel 45x22 screw terminals 8.6 voltage, NPN, PNP -