| Manufacturer | SIMEX |
| Type of counter | electromechanical |
| Type of counted signal | working time |
| Mounting | on panel |
| Mounting hole | 33x22mm |
| Electrical connection | screw terminals |
| Display | mechanical indicator |
| Display height 1 | 4mm |
| Body dimensions | 36x24x59mm |
| Resetting method | none |
| Operating temperature | -25...70°C |
| IP rating | IP40 (from the front) |
| Power supply | external |
| Symbol | Range | Supply voltage |
|---|---|---|
| [V AC] | ||
| SX-HK30 | 99999,99h | 230 |
| SX-HK30-24V | 99999,99h | 24 |