| Manufacturer | SIMEX |
| Type of counter | electromechanical |
| Type of counted signal | working time |
| Mounting | on panel |
| Mounting hole | Ø72mm |
| Electrical connection | screw terminals |
| Display | mechanical indicator |
| Display height 1 | 4mm |
| Body dimensions | Ø80x61mm |
| Resetting method | none |
| Operating temperature | -20...70°C |
| IP rating | IP67 (from the front) |
| Usup | 10...80V DC |
| Symbol | Range |
|---|---|
| SX-HK47 | 999999,9h |