| Manufacturer | KÜBLER |
| Type of counter | electromechanical |
| Type of counted signal | working time |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Display | mechanical indicator |
| Display height 1 | 3.5mm |
| Body dimensions | 90x36x60mm |
| Resetting method | none |
| Operating temperature | -15...50°C |
| IP rating | IP20 at terminal side, IP65 (from the front) |
| Symbol | Range | Usup | Usup |
|---|---|---|---|
| [V AC] | [V DC] | ||
| SH17-24VDC | 99999,99h | 10...27 | - |
| SH17-230VAC | 99999,99h | - | 230 |