Electric screwdriver; ESD; KOLVER

Electric screwdriver; ESD; KOLVER, KOLV-FAB10RE/FR, KOLV-FAB12RE/FR, KOLV-FAB18RE/FR |EN|
Type of power toolelectric screwdriver
Kind of holderE6,3mm, F6,3mm
Operating modesscrewdriving
Supply voltage30V
Net weight480g
Standard equipmentmains cable ESD
Related itemsKOLV-EDU1FR
Caution!Available also in gun and linear versions with option of turning on by pressing: "push to start";
without power supply
Ver.ESD
Kind of screwdriver:
  • electric
  • linear
  • industrial
Features:
  • ESD enclosure
  • torque is adjusted by means of a knob with a scale and locking ring placed on the screwdriver head
  • coupling turns off the motor after reaching preset tightening torque
  • start by means of lever
Symbol Torque Screws range
[Nm]
KOLV-FAB10RE/FR 0.05...0.8 for M2.5
KOLV-FAB12RE/FR 0.2...1.2 for M3
KOLV-FAB18RE/FR 0.3...1.8 for M4