| Manufacturer | AS SCHWABE |
| Cable | electric switchboard |
| Manufacturer series | MIXO |
| Cable length | 1.5m |
| IP rating | IP44 |
| Application | construction; indoor; outdoor |
| Wire insulation material | rubber |
| Insulation colour | black |
| Kind of cable | H07RN-F |
| Conform to the norm | DIN VDE 0620-2-1 IEC 60309 |
| Rated voltage | 400V |
| Ver. | mobile, with flap, with earthing |
| Structure | IEC 60309 3P+N+PE plug |
| Symbol | Number of sockets | Features | Ioper. max | Number of cores | Ver. | Structure | Core section | Connector variant |
|---|---|---|---|---|---|---|---|---|
| [A] | [mm2] | |||||||
| AS-60527 | 3 | - | 16 | 3 | CEE 7/3 (F) socket | 1.5 | Schuko socket | |
| AS-61705 | 1 | residual current circuit breaker RCD | 16 | 5 | with protection | IEC 60309 3P+N+PE socket | 2.5 | - |
| AS-60526 | 3 | - | 16 | 5 | IEC 60309 3P+N+PE socket | 1.5 | - | |
| AS-60529 | 3 | - | 32 | 5 | IEC 60309 3P+N+PE socket | 6 | - | |
| AS-61706 | 1 | residual current circuit breaker RCD | 32 | 5 | with protection | IEC 60309 3P+N+PE socket | 6 | - |