Electric switchboard; mobile; AS SCHWABE

Electric switchboard; mobile; AS SCHWABE, AS-60550, AS-60552, AS-60554, AS-60555, AS-60551 |EN|
Manufacturer
Cableelectric switchboard
IP ratingIP44
Applicationconstruction;
indoor;
outdoor
Rated voltage400V
Ver.mobile, three-phase, with stainless steel cap, with holder, with earthing, with protection
StructureCEE 7/3 (F) socket;
IEC 60309 3P+N+PE socket;
IEC 60309 3P+N+PE plug
Connector variantSchuko socket

Symbol Conform to the norm Cable length Number of sockets Wire insulation material Insulation colour Kind of cable Features Current rating Ioper. max Number of cores Core section Manufacturer series
[m] [A] [A] [mm2]
AS-60550 BGV A2 DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309 - 6 - - - residual current circuit breaker RCD 16 16 - - -
AS-60552 BGV A2 DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309 2 7 rubber black H07RN-F B switch; C switch 16 32 5 6 -
AS-60554 BGV A2 DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309 2 6 rubber black H07RN-F B switch; C switch; residual current circuit breaker RCD 16 32 5 6 -
AS-60555 BGV A2 DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309 2 6 rubber black H07RN-F C switch; residual current circuit breaker RCD 16 32 5 6 -
AS-60551 BGV A2 DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309 2 6 rubber black H07RN-F C switch; residual current circuit breaker RCD 16 32 5 6 -
AS-60561 BGV A2 DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309 2 9 rubber black H07RN-F C switch; residual current circuit breaker RCD 63 63 5 16 -
AS-61562 BGV A2 DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309 2 7 rubber black H07RN-F C switch; residual current circuit breaker RCD 63 63 5 16 -
AS-45416 DIN VDE 0661:1988-04 2 6 rubber black H07RN-F residual current circuit breaker RCD 16 16 5 2.5 PRCD-S