Electric switchboard; STECKY; AS SCHWABE

Electric switchboard; STECKY; AS SCHWABE, AS-60960, AS-60961, AS-60962, AS-861962, AS-60963 |EN|
Manufacturer
Cableelectric switchboard
Manufacturer seriesSTECKY
IP ratingIP44
Applicationconstruction;
indoor;
outdoor
Wire insulation materialrubber
Insulation colourblack
Kind of cableH07RN-F
Rated voltage400V
Number of sockets6
Conform to the normDIN EN 50525-2
DIN VDE 0620-2-1
IEC 60309
Ver.with flap, with holder, with earthing
Symbol Conform to the norm Number of cores Cable length Features Ioper. max Ver. Structure Core section Connector variant
[m] [A] [mm2]
AS-60960   5 2.5 - 16   CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug 2.5 Schuko socket
AS-60961   5 2.5 residual current circuit breaker RCD 16 with protection CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug 2.5 Schuko socket
AS-60962   5 4.5 C switch 32 with protection CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug 4 Schuko socket
AS-861962   5 4.5 C switch 32 with protection CEE 7/5 (E) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug 4 -
AS-60963   5 4.5 C switch; residual current circuit breaker RCD 32 with protection CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug 4 Schuko socket
AS-861963   5 4.5 C switch; residual current circuit breaker RCD 32 with protection CEE 7/5 (E) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug 4 -
AS-60869 EN 61439-4 3 2.5 - 16   CEE 7/3 (F) socket; IEC 60309 2P+E socket; IEC 60309 2P+E plug 2.5 Schuko socket