Electrical testers Fazer Detector

Electrical testers Fazer Detector, FAZER777 |EN|
Type of testerelectrical
Features:
  • contactless voltage detector
  • tests logic state of TTL circuits
  • AC/DC voltage indicator
  • polarization indicator
  • detects discontinuities and short circuits in cables
  • detects line wire (acoustic and optical indication)
Max. voltage500V AC, 60V DC
Detectionwires at depth up to 50cm
Power supplybattery LR44 1,5V x1
Symbol Product description
FAZER777 Tester:electrical;Detection:wires at depth up to 50cm