| Manufacturer | SECURA |
| OSH component | electrically insulated gloves |
| Conform to the norm | IEC 903 |
| Elongation at rupture | 600% |
| Tensile strength | 14MPa |
| Symbol | Manufacturer's part number | Class in accordance with PN-EN60903 | Oper. volt. max. | AC test volt. | Leakage current | Thickness | Size |
|---|---|---|---|---|---|---|---|
| [V AC] | [kV] | [mA] | [mm] | ||||
| ELSEC2.5 | ELSEC 2.5 | 00 | 500 | 2.5 | 12 | 0.5 | 11 |
| ELSEC5 | ELSEC 5 | 0 | 1k | 5 | 12 | 1 | 11 |
| ELSEC5/10 | ELSEC 5/10 | 0 | 1k | 5 | 12 | 1 | 10 |
| ELSEC5/9 | ELSEC 5/9 | 0 | 1k | 5 | 12 | 1 | 9 |
| ELSEC10 | ELSEC 10 | 1 | 7.5k | 10 | 14 | 1.5 | 11 |
| ELSEC20 | ELSEC 20 | 2 | 17k | 20 | 16 | 2.3 | 11 |
| ELSEC20/10 | ELSEC 20/10 | 2 | 17k | 20 | 16 | 2.3 | 10 |
| ELSEC30 | ELSEC 30 | 3 | 26.5k | 30 | 16 | 2.9 | 11 |
| ELSEC30/10 | ELSEC 30/10 | 3 | 26.5k | 30 | 16 | 2.9 | 10 |
| ELSEC20/12 | S5924012 | 2 | 17k | 20 | 18 | 2.3 | 12 |