| Type of capacitor | electrolytic |
| Operating temperature | -40...85°C |
| Tol. | ±20% |
| Symbol | Service life | Kind of capacitor | Cap. | Uoper. | Body dim. | Mounting | Diameter | Height |
|---|---|---|---|---|---|---|---|---|
| [h] | [µF] | [V DC] | [mm] | [mm] | [mm] | |||
| PEH200MJ5220MU2 | 2000 | low ESR | 22000 | 63 | Ø50x95 | - | 50 | 95 |
| PEH200MO5470MB2 | 2000 | low ESR | 47000 | 63 | Ø65x105 | M12 screw | 65 | 105 |
| PEH200SX5150MU2 | 2000 | low ESR | 15000 | 250 | Ø75x220 | - | 75 | 220 |
| PEH200VO4220MB2 | 15000 | - | 2200 | 400 | Ø66.6x106 | M12 screw | 66.6 | 106 |
| PEH200XD3470MU2 | 2000 | low ESR | 470 | 385 | Ø35x95 | - | 35 | 95 |
| PEH200XO4220MB2 | 2000 | low ESR | 2200 | 385 | Ø65x105 | M12 screw | 65 | 105 |
| PEH200XV4470MB2 | 2000 | low ESR | 4700 | 385 | Ø75x145 | M12 screw | 75 | 145 |
| PEH200YH3470MU2 | 2000 | low ESR | 470 | 450 | Ø50x75 | - | 50 | 75 |
| PEH200ZV4220MB2 | 2000 | low ESR | 2200 | 500 | Ø75x145 | M12 screw | 75 | 145 |
| PEH200ZV4220MU2 | 2000 | low ESR | 2200 | 500 | Ø75x145 | - | 75 | 145 |