| Manufacturer | SAMWHA |
| Type of capacitor | electrolytic |
| Mounting | THT |
| Term. pitch | 5mm |
| Operating temperature | -25...105°C |
| Tolerance | ±20% |
| Service life | 9000h |
| Kind of capacitor | low ESR |
| Symbol | Capacitance | Operating voltage | Body dim. | Ioper. | Capacitor height tolerance | Diameter | Height |
|---|---|---|---|---|---|---|---|
| [µF] | [V DC] | [mm] | [mA] | [mm] | [mm] | [mm] | |
| BL2G226M12025BB | 22 | 400 | Ø12.5x25 | 430 | - | 12.5 | 25 |
| BL2W475M10016BB | 4.7 | 450 | Ø10x16 | - | 2 | 10 | 16 |