| Manufacturer | BESTAR |
| Type of sound transducer | electromagnetic signaller |
| Features | with built-in generator |
| Mounting | THT |
| Leads | connectors |
| Dimensions | Fig. 1. |
| Body dimensions | 27x23.5x22.8mm |
| Operating voltage | 18...28V DC |
| Operating current | 80mA |
| Resonant frequency | 3kHz |
| Tolerance | ±100Hz |
| Sound level | 95dB |
| Operating temperature | -30...70°C |
| Symbol | Product description |
|---|---|
| BMB-2724XH23 | Sound transducer:electromagnetic signaller;THT;freson:3kHz |