Electromagnetic transducers without generator

Electromagnetic transducers without generator, BMT-0903H5.5, BMT-1205H09, BMT-1212H09 |EN|
Featureswithout built-in generator
Type of sound transducerelectromagnetic signaller
Symbol BMT-0903H5.5 BMT-1205H09 BMT-1212H09 AI-2437-TWT-R
Manufacturer BESTAR BESTAR BESTAR PUI AUDIO
Mounting
- THT x x x  
Diameter [mm]
- 9 x      
- 12   x x  
- 24       x
Height [mm] 5.5 9 9 18
Term. pitch [mm] 4 6.5 6.5 15
Operating voltage [V AC]
- 2...6 x      
- 4...8   x    
- 7...16     x  
Operating current [mA] 80 40 40 8
Coil resistance [Ω] 25 45 140 -
Coil res. toler. [Ω] ±4 ±5 ±14 -
Res. freq. [kHz] 2.73 2.4 2.4 3.7
Sound level
- 82dB x      
- 85dB   x x  
- 100dB       x
Operating temperature [°C]
- -25...70 x      
- -25...85   x x  
Operating voltage [V] - - - 3...16