| Manufacturer | SMC |
| Pneumatic module | electromagnetic valve |
| Operating temperature | -10...50°C |
| IP rating | IP65 |
| Seal material | HNBR caoutchouc |
| Body material | aluminium |
| Valve function | 5/3 under pressure in the middle position |
| Operating pressure | 2...7bar |
| Usup | 110V AC |
| Power consumption | 860mVA |
| Thread | M5 |
| Symbol | Product description |
|---|---|
| SY35203YOM5Q | Electromagnetic valve;2÷7bar;aluminium;HNBR caoutchouc;IP65 |