Electromagnetic valve; AIGNEP

Electromagnetic valve; AIGNEP, 01VS03NC02, 01VS03NC03, 01VS03NC05, 01VS050002, 01VS050003 |EN|
Manufacturer
Pneumatic moduleelectromagnetic valve
Plunger diameter9mm
Operating temperature-10...60°C
Symbol Thread Valve function Operating pressure Dimensions
[bar]
01VS03NC02 G 1/8" 3/2 NC 2...10 Fig. 1.
01VS03NC03 G 1/4" 3/2 NC 2...10 Fig. 1.
01VS03NC05 G 1/2" 3/2 NC 2...10 Fig. 1.
01VS050002 G 1/8" 5/2 monostable 2...10 Fig. 2.
01VS050003 G 1/4" 5/2 monostable 2...10 Fig. 2.
01VS050005 G 1/2" 5/2 monostable 2...10 Fig. 2.
01VS150002 G 1/8" 5/2 bistable 1...10 Fig. 3.
01VS150003 G 1/4" 5/2 bistable 1...10 Fig. 3.