Electromagnetic valve; FESTO

Manufacturer
Pneumatic moduleelectromagnetic valve
IP ratingIP65
Symbol Valve function Flow Thread Operating pressure
[l/min] [bar]
MFH-3-1/4-S 3/2 NC monostable 800 G 1/4", M5 -0.95...10
MFH-5-1/4-B 5/2 monostable 1300 G 1/4" 2...10
MFH-5-1/8-B 5/2 monostable 750 G 1/8" -0.95...10
MFH-5/2-D-1-C 5/2 monostable 1200 - -0.95...10
MHE3-MS1H-3/2G-1/8 3/2 NC monostable 200 G 1/8" -0.9...8
MHE4-MS1H-3/2G-1/4 3/2 NC monostable 400 G 1/4" -0.9...8
MN1H-2-1/2-MS 2/2 NC monostable 3100 G 1/2" 0.5...10
MN1H-2-1-1/2-MS 2/2 NC monostable 30500 G 1/2" 0.5...10
Symbol Seal material Body material Operating temperature
[°C]
MFH-3-1/4-S NBR caoutchouc aluminium -5...40
MFH-5-1/4-B NBR caoutchouc aluminium -5...40
MFH-5-1/8-B NBR caoutchouc aluminium -5...40
MFH-5/2-D-1-C NBR caoutchouc aluminium -5...40
MHE3-MS1H-3/2G-1/8 NBR caoutchouc zinc die-cast -5...60
MHE4-MS1H-3/2G-1/4 NBR caoutchouc zinc die-cast -5...60
MN1H-2-1/2-MS - brass -10...60
MN1H-2-1-1/2-MS - brass -10...60