| Manufacturer | SMC |
| Pneumatic module | electromagnetic valve |
| Operating temperature | -10...50°C |
| IP rating | IP65 |
| Seal material | HNBR caoutchouc |
| Body material | aluminium |
| Valve function | 5/2 bistable |
| Operating pressure | 1...7bar |
| Symbol | Usup | Usup | Power consumption | Power consumption | Thread | Øext. cable |
|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [mW] | [VA] | [mm] | ||
| SY52201YO01FQ | - | 100 | - | 780m | G 1/8" | - |
| SY52203YO01FQ | - | 115 | - | 860m | G 1/8" | - |
| SY52203YOC6FQ | - | 115 | - | 860m | - | 6 |
| SY52203YOC8FQ | - | 115 | - | 860m | - | 8 |
| SY52204DZ01FQ | - | 230 | - | 1.27 | G 1/8" | - |
| SY52204YO01FQ | - | 230 | - | 1.27 | G 1/8" | - |
| SY52204YO01FX10Q | - | 230 | - | 1.27 | G 1/8" | - |
| SY52204YOC6FQ | - | 230 | - | 1.27 | - | 6 |
| SY52204YOC8FQ | - | 230 | - | 1.27 | - | 8 |
| SY52205DO01FQ | 24 | - | 350 | - | G 1/8" | - |
| SY52205DOC6FQ | 24 | - | 350 | - | - | 6 |
| SY52205DOC8FQ | 24 | - | 350 | - | - | 8 |
| SY52205DOEC8FQ | 24 | - | 350 | - | - | 8 |
| SY52205YO01FQ | 24 | - | 350 | - | G 1/8" | - |
| SY52205YO01FX10Q | 24 | - | 350 | - | G 1/8" | - |
| SY52205YOC4FQ | 24 | - | 350 | - | - | 4 |
| SY52205YOC6FQ | 24 | - | 350 | - | - | 6 |
| SY52205YOC6FX10Q | 24 | - | 350 | - | - | 6 |
| SY52205YOC6FX20Q | 24 | - | 350 | - | - | 6 |
| SY52205YOC8FQ | 24 | - | 350 | - | - | 8 |
| SY52205YOC8FX10Q | 24 | - | 350 | - | - | 8 |
| SY52205YOD01FQ | 24 | - | 350 | - | G 1/8" | - |
| SY52205YODC6FQ | 24 | - | 350 | - | - | 6 |
| SY52205YOE01FQ | 24 | - | 350 | - | G 1/8" | - |
| SY52205YOEC6FQ | 24 | - | 350 | - | - | 6 |
| SY52206YO01FQ | 12 | - | 350 | - | G 1/8" | - |
| SY5220BDZ01FQ | - | 24 | - | 350m | G 1/8" | - |
| SY5220BYO01FQ | - | 24 | - | 350m | G 1/8" | - |
| SY5220BYOC6FQ | - | 24 | - | 350m | - | 6 |