| Manufacturer | SMC |
| Pneumatic module | electromagnetic valve |
| Operating temperature | -10...50°C |
| IP rating | IP65 |
| Valve function | 5/3 cut-off in the middle position |
| Symbol | Seal material | Body material | Operating pressure | Usup | Usup | Power consumption | Power consumption | Thread | Øext. cable |
|---|---|---|---|---|---|---|---|---|---|
| [bar] | [V DC] | [V AC] | [mW] | [VA] | [mm] | ||||
| SY53201DOC6FQ | HNBR caoutchouc | aluminium | 2...7 | - | 100 | - | 780m | - | 6 |
| SY53204YO01FQ | HNBR caoutchouc | aluminium | 2...7 | - | 230 | - | 1.27 | G 1/8" | - |
| SY53204YOC4FQ | HNBR caoutchouc | aluminium | 2...7 | - | 230 | - | 1.27 | - | 4 |
| SY53204YOC6FQ | HNBR caoutchouc | aluminium | 2...7 | - | 230 | - | 1.27 | - | 6 |
| SY53204YOC8FQ | HNBR caoutchouc | aluminium | 2...7 | - | 230 | - | 1.27 | - | 8 |
| SY53205DO01FQ | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | G 1/8" | - |
| SY53205DOC4FQ | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | - | 4 |
| SY53205DOC6FQ | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | - | 6 |
| SY53205DOC8FQ | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | - | 8 |
| SY53205DOSD01FQ | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | G 1/8" | - |
| SY53205YO01FQ | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | G 1/8" | - |
| SY53205YO01FX10Q | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | G 1/8" | - |
| SY53205YO01FX20Q | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | G 1/8" | - |
| SY53205YOC4FQ | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | - | 4 |
| SY53205YOC6FQ | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | - | 6 |
| SY53205YOC6FX10Q | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | - | 6 |
| SY53205YOC8FQ | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | - | 8 |
| SY53205YOC8FX10Q | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | - | 8 |
| SY53205YODC6FQ | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | - | 6 |
| SY53205YOE01FQ | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | G 1/8" | - |
| SY53205YOEC6FQ | HNBR caoutchouc | aluminium | 2...7 | 24 | - | 350 | - | - | 6 |
| SY53206YO01FQ | HNBR caoutchouc | aluminium | 2...7 | 12 | - | 350 | - | G 1/8" | - |
| SY5320BYO01FQ | HNBR caoutchouc | aluminium | 2...7 | - | 24 | - | 350m | G 1/8" | - |
| SY5320BYOC8FQ | HNBR caoutchouc | aluminium | 2...7 | - | 24 | - | 350m | - | 8 |
| VFS4310-5DB-Q | - | - | 1.5...10 | 24 | - | - | - | - | - |