| Manufacturer | SMC |
| Pneumatic module | electromagnetic valve |
| Operating temperature | -10...50°C |
| IP rating | IP65 |
| Seal material | HNBR caoutchouc |
| Body material | aluminium |
| Valve function | 5/3 vented in the middle position |
| Operating pressure | 2...7bar |
| Symbol | Usup | Usup | Power consumption | Power consumption | Thread | Øext. cable |
|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [mW] | [VA] | [mm] | ||
| SY54201DZ01FQ | - | 100 | - | 780m | G 1/8" | - |
| SY54203YOC6FQ | - | 115 | - | 860m | - | 6 |
| SY54204YO01FQ | - | 230 | - | 1.27 | G 1/8" | - |
| SY54204YOC6FQ | - | 230 | - | 1.27 | - | 6 |
| SY54205DO01FQ | 24 | - | 350 | - | G 1/8" | - |
| SY54205DOC6FQ | 24 | - | 350 | - | - | 6 |
| SY54205DOC8FQ | 24 | - | 350 | - | - | 8 |
| SY54205YO01FQ | 24 | - | 350 | - | G 1/8" | - |
| SY54205YO01FX10Q | 24 | - | 350 | - | G 1/8" | - |
| SY54205YO01FX20Q | 24 | - | 350 | - | G 1/8" | - |
| SY54205YOC6FQ | 24 | - | 350 | - | - | 6 |
| SY54205YOC8FQ | 24 | - | 350 | - | - | 8 |
| SY54205YOD01FQ | 24 | - | 350 | - | G 1/8" | - |
| SY54205YOE01FX20Q | 24 | - | 350 | - | G 1/8" | - |
| SY54205YOEC6FQ | 24 | - | 350 | - | - | 6 |
| SY54205YOS01Q | 24 | - | 350 | - | Rc 1/8" | - |
| SY5420BYO01FQ | - | 24 | - | 350m | G 1/8" | - |